Filter Your Search
1 - 5 of 5 results
|
SiT1602BI-81-30N-74.250000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT1602BI-81-30N-74.250000
SiTime Corporation
|
Check for Price | Yes | Active | 74.25 MHz | 20 % | 15 pF | 3 V | LVCMOS/HCMOS | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 1.05mm | compliant | Clock | SiTime | SITIME CORP | DILCC4,.2,200 | ||||
|
SIT1602BI-81-30N-74.250000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 74.25 MHz | 20 % | 15 pF | 3 V | LVCMOS/HCMOS | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1.05mm | compliant | Clock | SITIME CORP | DILCC4,.2,200 | ||||
|
SIT1602BI-81-30N-74.250000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 74.25 MHz | 20 % | 15 pF | 3 V | LVCMOS/HCMOS | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1.05mm | compliant | Clock | SITIME CORP | DILCC4,.2,200 | ||||
|
SIT1602BI-81-30N-74.250000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 74.25 MHz | 20 % | 15 pF | 3 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | compliant | Clock | SITIME CORP | DILCC4,.2,200 |