Filter Your Search
1 - 5 of 5 results
|
SiT1602BI-23-25S-31.250000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT1602BI-23-25S-31.250000
SiTime Corporation
|
Check for Price | Yes | Active | 31.25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | compliant | Clock | SiTime | SITIME CORP | DILCC4,.1,83 | |||
|
SIT1602BI-23-25S-31.250000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 31.25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | compliant | Clock | SITIME CORP | DILCC4,.1,83 | |||
|
SIT1602BI-23-25S-31.250000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 31.25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | compliant | Clock | SITIME CORP | DILCC4,.1,83 | |||
|
SIT1602BI-23-25S-31.250000G
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 31.25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SITIME CORP | DILCC4,.1,83 |