Filter Your Search
1 - 4 of 4 results
|
SIT1602BC-81-YYE-25.000625T
SiTime Corporation
|
Check for Price | Yes | Active | 25.0006 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION | 2.7 ns | NO | 2.7 ns | 3.63 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1.05mm | SITIME CORP | PQFN-4 | compliant | Clock | |||
|
SIT1602BC-81-YYE-25.000625Y
SiTime Corporation
|
Check for Price | Yes | Active | 25.0006 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION | 2.7 ns | NO | 2.7 ns | 3.63 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1.05mm | SITIME CORP | PQFN-4 | compliant | Clock | |||
|
SiT1602BC-81-YYE-25.000625
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||
|
SIT1602BC-81-YYE-25.000625X
SiTime Corporation
|
Check for Price | Active | 25.0006 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P; TR | NO | 3.63 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |