Filter Your Search
1 - 2 of 2 results
|
SIT1534AC-J5-AA3-00.256Y
SiTime Corporation
|
Check for Price | Yes | Active | 256 Hz | 75 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.3 µA | 3.63 V | 1.2 V | 52/48 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | CSP4,2X2 | YES | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | CSP, 4 PIN | compliant | Clock | |||
|
SIT1534AC-J5-AA3-00.256E
SiTime Corporation
|
Check for Price | Yes | Active | 256 Hz | 75 % | 10 pF | LVCMOS | 200 ns | NO | 200 nA | 200 ns | 3.63 V | 1.2 V | 52/48 % | 70 °C | -10 °C | MIL-STD-883 | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | Clock |