Filter Your Search
1 - 1 of 1 results
|
SI91845DT-27-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Active | 6 V | 2 V | 2.7 V | 130 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 6.5 V | 1 | 2.7675 V | 2.6325 V | CMOS | 2.5 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 3.05 mm | 1.1 mm | VISHAY SILICONIX | SOT-23 | TSSOP, TSOP6,.11,37 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |