Filter Your Search
1 - 2 of 2 results
|
SI53301-B-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 1.8 V | 1 ns | 1 ns | 2 | YES | HVQCCN | 53301 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | DIFFERENTIAL | 6 | 100 mA | 120 ps | 1.89 V | 1.71 V | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SKYWORKS SOLUTIONS INC | QFN-32 | compliant | Skyworks | |||
|
SI53301-B-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 1.8 V | 1 ns | 1 ns | 2 | YES | HVQCCN | 53301 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | DIFFERENTIAL | 6 | 100 mA | 120 ps | 1.89 V | 1.71 V | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SKYWORKS SOLUTIONS INC | QFN-32 | compliant | Skyworks |