Parametric results for: SZSMF15AT1G under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: szsmf15at1g
Select parts from the table below to compare.
Compare
Compare
SZSMF15AT1G
Littelfuse Inc
$0.2455 Yes Active 1.25 V 24.4 V 1 µA 385 mW 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 18.5 V 1 kW 15 V R-PDSO-F2 e3 AEC-Q101, IEC-61000-4-2, 4-4 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL LITTELFUSE INC SOD-123FL, 2 PIN not_compliant EAR99 8541.10.00.50 LITTELFUSE
SZSMF15AT1G
onsemi
Check for Price Yes Yes Transferred 385 mW SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 ZENER LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY 18.5 V 1 kW R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ONSEMI ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN not_compliant EAR99 8541.10.00.50 onsemi 498-01