Filter Your Search
1 - 1 of 1 results
|
SZESD8551MXWT5G
onsemi
|
Check for Price | Yes | Active | 16 V | 500 nA | 7.9 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 8.3 V | 3.3 V | R-PDSO-N2 | e4 | AEC-Q101; IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | X2DFNW-2 | 711BG | compliant | EAR99 | 8541.10.00.50 | 2020-01-27 | onsemi |