Filter Your Search
1 - 1 of 1 results
|
SZESD7462MXWT5G
onsemi
|
Check for Price | Yes | Active | 47 V | 100 nA | 300 mW | 22 V | SILICON | 16.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 28 V | 5 V | R-PDSO-N2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | X2DFNW-2 | 711BG | compliant | EAR99 | 8541.10.00.50 | 2020-04-28 | onsemi |