Filter Your Search
1 - 2 of 2 results
|
SZBZX84C5V6LT3
onsemi
|
Check for Price | No | Obsolete | 5 mA | 225 mW | 5.6 V | SILICON | ZENER DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7.14 % | Not Qualified | R-PDSO-G3 | e0 | UL RECOGNIZED | TO-236AB | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | R-PDSO-G3 | 3 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SZBZX84C5V6LT3G
onsemi
|
Check for Price | Yes | Active | 5 mA | 250 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 7.14 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | 318-08 | onsemi |