Filter Your Search
1 - 1 of 1 results
|
SZBZX84C3V9ET1G
onsemi
|
Check for Price | Yes | Active | 5 mA | 250 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 600 Ω | 5.13 % | R-PDSO-G3 | e3 | AEC-Q101; UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi |