Filter Your Search
1 - 2 of 2 results
|
SYM-18H+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 23 dBm | 2.61 | 8.9 dB | YES | 1.8 GHz | DOUBLE BALANCED | HIGH ISOLATION | 1.8 GHz | 5 MHz | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6/8,.37X.5,170 | Gold (Au) - with Nickel (Ni) barrier | MINI-CIRCUITS | compliant | EAR99 | High IP3 Frequency Mixer | Mini-Circuits | 2023-03-07 16:10:32 | 623.9 | 12.04 | 7511.755999999999 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2015-12-17 | 99 | YES | 1313-99-1, 7440-02-0, 1333-86-4, 13463-67-7 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object ... more | ||||
|
SYM-18H
Mini-Circuits
|
Check for Price | No | No | Active | 23 dBm | 2.61 | 8.9 dB | YES | 1.8 GHz | DOUBLE BALANCED | HIGH ISOLATION | 1.8 GHz | 5 MHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6/8,.37X.5,170 | TIN LEAD | MINI-CIRCUITS | not_compliant | EAR99 | 668.9 | 12.04 | 8053.556 | Industrial: -40C to +85C | 2024-01-23 | 99 | YES | 1313-99-1, 7439-92-1, 1333-86-4, 7440-02-0, 13463-67-7 | DRC Conflict Free | CMRT V6.22 | LCC6/8,.37X.5,170 | 7439-92-1 |