Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
SYF-001T-P0.6
JST Manufacturing
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Wire Size-Max
|
Wire Size-Min
|
Contact Resistance
|
Rated Voltage(AC)
|
Rated Voltage(DC)
|
Assembly Item Name
|
Contact Gender
|
Contact Style
|
Rated Current
|
Additional Feature
|
Approvals
|
DIN Conformance
|
IEC Conformance
|
MIL Conformance
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Cable Entry-Max
|
Cable Entry-Min
|
Connector Support Type
|
Design Use
|
Material
|
Mounting Style
|
Terminal Type
|
Used With
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Yes | Active | 22 AWG | 28 AWG | 20 mΩ | 250 V | 250 V | CONTACT | FEMALE | BLADE PIN-SOCKET | 3 A | TIN PLATED | CSA; UL | NO | NO | NO | 85 °C | -25 °C | 0.071 inch | 0.047 inch | CONNECTOR ACCESSORY | POWER AND SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | RCY SERIES CONECTOR | 0.146 inch | J S T MFG CO LTD | unknown | EAR99 |
|
SYF-001T-P0.6
JST Manufacturing
|
Check for Price | Yes | Active | 22 AWG | 28 AWG | 20 mΩ | 250 V | 250 V | CONTACT | FEMALE | BLADE PIN-SOCKET | 3 A | TIN PLATED | CSA; UL | NO | NO | NO | 85 °C | -25 °C | 0.071 inch | 0.047 inch | CONNECTOR ACCESSORY | POWER AND SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | RCY SERIES CONECTOR | 0.146 inch | J S T MFG CO LTD | unknown | EAR99 |