Filter Your Search
1 - 4 of 4 results
|
SY89876LMI
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | 870 ps | 1 | YES | HVQCCN | 2 GHz | 89876 | LOW SKEW CLOCK DRIVER | AVAILABLE DIVIDER RATIO ARE 2, 4, 8,16 OR STRAIGHT PASS-THROUGH | 2.5 GHz | DIFFERENTIAL | 2 | 100 mA | 15 ps | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICREL INC | DFN | 3 X 3 MM, MLF-16 | 16 | MLF | not_compliant | 8542.39.00.01 | ||||
|
SY89876LMITR
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 870 ps | 870 ps | 1 | YES | HVQCCN | 89876 | LOW SKEW CLOCK DRIVER | 2 GHz | DIFFERENTIAL MUX | 4 | 100 mA | 15 ps | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | 85 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | MLF-16 | 16 | MLF | compliant | 8542.39.00.01 | |||||||||||
|
SY89876LMI
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 870 ps | 870 ps | 1 | YES | HVQCCN | 89876 | LOW SKEW CLOCK DRIVER | 2 GHz | DIFFERENTIAL MUX | 4 | 100 mA | 15 ps | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | 85 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | MLF-16 | 16 | MLF | compliant | 8542.39.00.01 | ||||||||||||
|
SY89876LMITR
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | 870 ps | 1 | YES | HVQCCN | 2 GHz | 89876 | LOW SKEW CLOCK DRIVER | AVAILABLE DIVIDER RATIO ARE 2, 4, 8,16 OR STRAIGHT PASS-THROUGH | 2.5 GHz | DIFFERENTIAL | 2 | 100 mA | 15 ps | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICREL INC | DFN | 3 X 3 MM, MLF-16 | 16 | MLF | not_compliant | 8542.39.00.01 |