Filter Your Search
1 - 4 of 4 results
|
SY89876LMG
Micrel Inc
|
$3.3100 | Yes | Transferred | 3.3 V | 870 ps | 1 | YES | HVQCCN | 2 GHz | 89876 | LOW SKEW CLOCK DRIVER | AVAILABLE DIVIDER RATIO ARE 2, 4, 8,16 OR STRAIGHT PASS-THROUGH | 2.5 GHz | DIFFERENTIAL | 2 | 100 mA | 15 ps | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICREL INC | 3 X 3 MM, LEAD FREE, MLF-16 | compliant | |||||||||||
|
SY89876LMG-TR
Microchip Technology Inc
|
$3.9167 | Yes | Active | 3.3 V | 870 ps | 870 ps | 1 | YES | HVQCCN | 89876 | LOW SKEW CLOCK DRIVER | 2 GHz | DIFFERENTIAL MUX | 4 | 100 mA | 15 ps | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
SY89876LMG
Microchip Technology Inc
|
$5.3768 | Yes | Active | 3.3 V | 870 ps | 870 ps | 1 | YES | HVQCCN | 89876 | LOW SKEW CLOCK DRIVER | 2 GHz | DIFFERENTIAL MUX | 4 | 100 mA | 15 ps | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MLF-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
SY89876LMGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | 870 ps | 870 ps | 1 | YES | HVQCCN | 89876 | LOW SKEW CLOCK DRIVER | 2 GHz | DIFFERENTIAL MUX | 4 | 100 mA | 15 ps | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 | DFN | 16 | MLF |