Filter Your Search
1 - 2 of 2 results
|
SY89223LMG-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | PECL TO TTL TRANSLATOR | 2.5 ns | 2 | NONE | TRUE | 30 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 975.4 µm | 2 mm | MICROCHIP TECHNOLOGY INC | HVSON, SOLCC8,.08,20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SY89223LMGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | PECL TO TTL TRANSLATOR | 2.5 ns | 2 | NONE | TRUE | 30 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 975.4 µm | 2 mm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | DFN | 8 | MLF |