Parametric results for: SY89223LMG-TR under Level Translators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sy89223lmgtr
Select parts from the table below to compare.
Compare
Compare
SY89223LMG-TR
Microchip Technology Inc
Check for Price Yes Obsolete 3.3 V DIFFERENTIAL 1 PECL TO TTL TRANSLATOR 2.5 ns 2 NONE TRUE 30 mA 3.6 V 3 V YES INDUSTRIAL S-XDSO-N8 Not Qualified e4 1 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2 mm 975.4 µm 2 mm MICROCHIP TECHNOLOGY INC HVSON, SOLCC8,.08,20 compliant EAR99 8542.39.00.01
SY89223LMGTR
Microchip Technology Inc
Check for Price Yes Yes Obsolete 3.3 V DIFFERENTIAL 1 PECL TO TTL TRANSLATOR 2.5 ns 2 NONE TRUE 30 mA 3.6 V 3 V YES INDUSTRIAL S-XDSO-N8 Not Qualified e4 1 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2 mm 975.4 µm 2 mm MICROCHIP TECHNOLOGY INC MLF-8 compliant EAR99 8542.39.00.01 DFN 8 MLF