Filter Your Search
1 - 5 of 5 results
|
SY89222LMGTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 | TTL TO ECL TRANSLATOR | 600 ps | 2 | NONE | COMPLEMENTARY | 3.8 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 975.4 µm | 2 mm | MICREL INC | DFN | HVSON, | 8 | MLF | compliant | EAR99 | 8542.39.00.01 | ||||
|
SY89222LMGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 | TTL TO ECL TRANSLATOR | 600 ps | 2 | NONE | COMPLEMENTARY | 3.8 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 975.4 µm | 2 mm | MICREL INC | DFN | HVSON, | 8 | MLF | compliant | EAR99 | 8542.39.00.01 | ||||
|
SY89222LMITR
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 1 | LVTTL/TTL TO LVPECL/PECL TRANSLATOR | 600 ps | 2 | NONE | COMPLEMENTARY | 3.8 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 2 mm | 975.4 µm | 2 mm | MICREL INC | DFN | 2 X 2 MM, MLF-8 | 8 | MLF | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SY89222LMG-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 1 | LVTTL/TTL TO LVPECL/PECL TRANSLATOR | 600 ps | 2 | NONE | COMPLEMENTARY | 25 mA | 3.8 V | 3 V | YES | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 975.4 µm | 2 mm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, LEAD FREE, MLF-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
SY89222LMITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 1 | LVTTL/TTL TO LVPECL/PECL TRANSLATOR | 600 ps | 2 | NONE | COMPLEMENTARY | 3.8 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 2 mm | 975.4 µm | 2 mm | MICREL INC | DFN | 2 X 2 MM, MLF-8 | 8 | MLF | not_compliant | EAR99 | 8542.39.00.01 |