Filter Your Search
1 - 2 of 2 results
|
SY89206VMITR
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | GENERAL PURPOSE | 1 | 425 ns | 26 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 2 mm | 975.4 µm | 2 mm | MICREL INC | DFN | HVSON, SOLCC8,.08,20 | 8 | MLF | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SY89206VMITR
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | SEATED HT-CALCULATED; ALSO OPERATES IN VCC 5V NOMINAL | 1 | 470 mV | COMPLEMENTARY | 375 ns | 26 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 2 mm | 925.4 µm | 2 mm | MICROCHIP TECHNOLOGY INC | DFN | MLF-8 | 8 | MLF | compliant | EAR99 | 8542.39.00.01 |