Filter Your Search
1 - 3 of 3 results
|
SY88952LMG
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | 8542.39.00.01 | |||||||
|
SY88952LMGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | MICREL INC | HVQCCN, LCC32,.2SQ,20 | compliant | 8542.39.00.01 | DFN | 32 | MLF | ||
|
SY88952LMGTR
Micrel Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | MICREL INC | HVQCCN, LCC32,.2SQ,20 | compliant | 8542.39.00.01 | DFN | 32 | MLF |