Filter Your Search
1 - 5 of 5 results
|
SY58024UMG
Micrel Inc
|
$12.9000 | Yes | Transferred | 2.5 V | YES | 60 Ω | CROSS POINT SWITCH | BIPOLAR | 2 | 2 | SEPARATE OUTPUT | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | MICREL INC | 5 X 5 MM, LEAD FREE, MLF-32 | compliant | ||||||||||
|
SY58024UMG-TR
Microchip Technology Inc
|
$17.7149 | Yes | Active | 2.5 V | YES | CROSS POINT SWITCH | 2 | 2 | SEPARATE OUTPUT | 250 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.20SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, LEAD FREE, MLF-32 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SY58024UMG
Microchip Technology Inc
|
$22.5105 | Yes | Active | 2.5 V | YES | CROSS POINT SWITCH | 2 | 2 | SEPARATE OUTPUT | 250 mA | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.20SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, LEAD FREE, MLF-32 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
SY58024UMGTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | YES | CROSS POINT SWITCH | 2 | 2 | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | MICREL INC | HVQCCN, | compliant | 8542.39.00.01 | DFN | 32 | MLF | |||||||||
|
SY58024UMGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | YES | CROSS POINT SWITCH | 2 | 2 | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | MICREL INC | HVQCCN, | compliant | 8542.39.00.01 | DFN | 32 | MLF |