Parametric results for: SY58018UMGTR under Multiplexer/Demultiplexers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sy58018umgtr
Select parts from the table below to compare.
Compare
Compare
SY58018UMGTR
Micrel Inc
Check for Price Yes Yes Transferred 2.5 V 240 ps 1 2 1 YES HVQCCN 58018 MULTIPLEXER ALSO OPERATES WITH 3.3V SUPPLY COMPLEMENTARY 2.625 V 2.375 V INDUSTRIAL S-XQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 40 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 950 µm 3 mm 3 mm MICREL INC DFN HVQCCN, 16 MLF compliant 8542.39.00.01
SY58018UMG-TR
Micrel Inc
Check for Price Yes Transferred 2.5 V 240 ps 1 2 1 YES HVQCCN 58018 MULTIPLEXER ALSO OPERATES WITH 3.3V SUPPLY COMPLEMENTARY 2.625 V 2.375 V INDUSTRIAL S-XQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 40 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 950 µm 3 mm 3 mm MICREL INC 3 X 3 MM, LEAD FREE, MLF-16 compliant
SY58018UMG-TR
Microchip Technology Inc
Check for Price Yes Active 2.5 V 240 ps 1 2 1 YES HVQCCN 58018 MULTIPLEXER ALSO OPERATES WITH 3.3V SUPPLY COMPLEMENTARY 2.625 V 2.375 V INDUSTRIAL S-XQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 40 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 950 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 EAR99 Microchip
SY58018UMGTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 2.5 V 240 ps 1 2 1 YES HVQCCN 58018 MULTIPLEXER ALSO OPERATES WITH 3.3V SUPPLY COMPLEMENTARY 2.625 V 2.375 V INDUSTRIAL S-XQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 40 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 950 µm 3 mm 3 mm MICREL INC DFN HVQCCN, 16 MLF compliant 8542.39.00.01