Filter Your Search
1 - 2 of 2 results
|
SY55852UKCTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 400 ps | 400 ps | 1 | 1 | YES | TSSOP | 2.5 MHz | POSITIVE EDGE | 55852 | D FLIP-FLOP | ECL | 2.5 GHz | COMPLEMENTARY | 36 mA | 5.7 V | 2.3 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | MSOP | MSOP-10 | 10 | not_compliant | 8542.39.00.01 | ||
|
SY55852UKCTR
Micrel Inc
|
Check for Price | No | Obsolete | 400 ps | 400 ps | 1 | 1 | YES | TSSOP | 2.5 MHz | POSITIVE EDGE | 55852 | D FLIP-FLOP | ECL | 2.5 GHz | COMPLEMENTARY | 36 mA | 5.7 V | 2.3 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | MSOP | MSOP-10 | 10 | not_compliant | 8542.39.00.01 |