Parametric results for: SY54023RMGTR under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sy54023rmgtr
Select parts from the table below to compare.
Compare
Compare
SY54023RMGTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 2.5 V YES 500 ps 500 ps CROSS POINT SWITCH 2 1 2.265 V 2.375 V INDUSTRIAL S-XQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 900 µm 3 mm MICROCHIP TECHNOLOGY INC DFN 3 X 3 MM, LEAD FREE, MLF-16 16 MLF compliant 8542.39.00.01
SY54023RMG-TR
Microchip Technology Inc
Check for Price Yes Active 2.5 V YES CROSS POINT SWITCH 1 V 100 mV 2 1 SEPARATE OUTPUT 55 mA 2.265 V 2.375 V INDUSTRIAL S-XQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 900 µm 3 mm MICROCHIP TECHNOLOGY INC 3 X 3 MM, LEAD FREE, MLF-16 compliant 8542.39.00.01 EAR99 Microchip