Parametric results for: SY54023ARMG-TR under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sy54023armgtr
Select parts from the table below to compare.
Compare
Compare
SY54023ARMGTR
Microchip Technology Inc
Check for Price Yes Active 2.5 V YES CROSS POINT SWITCH CMOS 1 V 100 mV 2 1 SEPARATE OUTPUT 50 mA 2.625 V 2.375 V INDUSTRIAL S-XQCC-N16 e4 2 85 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 900 µm 3 mm MICROCHIP TECHNOLOGY INC HVQCCN, LCC16,.12SQ,20 compliant EAR99 8542.39.00.01
SY54023ARMG-TR
Microchip Technology Inc
Check for Price Yes Active 2.5 V YES CROSS POINT SWITCH CMOS 1 V 100 mV 2 1 SEPARATE OUTPUT 50 mA 2.625 V 2.375 V INDUSTRIAL S-XQCC-N16 e4 2 85 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 900 µm 3 mm MICROCHIP TECHNOLOGY INC MLF-16 compliant EAR99 8542.39.00.01