Parametric results for: SY10EP53VKI under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sy10ep53vki
Select parts from the table below to compare.
Compare
Compare
SY10EP53VKI
Micrel Inc
Check for Price No Transferred 3.3 V 350 ps 400 ps 1 1 YES TSSOP 3 GHz POSITIVE EDGE 10E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 47 mA 5.5 V 3 V INDUSTRIAL S-PDSO-G10 Not Qualified e0 1 85 °C -40 °C 240 30 10 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm MICREL INC MSOP TSSOP, TSSOP10,.19,20 10 not_compliant 8542.39.00.01
SY10EP53VKI
Microchip Technology Inc
Check for Price Active 3.3 V 350 ps 1 1 YES TSSOP POSITIVE EDGE 10E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 5.5 V 3 V S-PDSO-G10 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP MSOP-10 10 compliant 8542.39.00.01 Microchip
SY10EP53VKITR
Microchip Technology Inc
Check for Price Active 3.3 V 350 ps 1 1 YES TSSOP POSITIVE EDGE 10E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 5.5 V 3 V S-PDSO-G10 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP MSOP-10 10 compliant 8542.39.00.01
SY10EP53VKITR
Micrel Inc
Check for Price No Transferred 3.3 V 350 ps 400 ps 1 1 YES TSSOP 3 GHz POSITIVE EDGE 10E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 47 mA 5.5 V 3 V INDUSTRIAL S-PDSO-G10 Not Qualified e0 1 85 °C -40 °C 240 30 10 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin/Lead (Sn85Pb15) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm MICREL INC MSOP TSSOP, TSSOP10,.19,20 10 not_compliant 8542.39.00.01