Filter Your Search
1 - 2 of 2 results
|
SY10EP16VKCTR
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ALSO OPERATES WITH NEG SUPPLY FROM -3V TO -5.5V | GENERAL PURPOSE | 1 | 300 ps | 5.5 V | 3 V | YES | S-PDSO-G8 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SY10EP16VKCTR
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL10K | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE | YES | GENERAL PURPOSE | 1 | 250 ps | 42 mA | 5.5 V | 3 V | YES | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | MSOP | TSSOP, TSSOP8,.19 | 8 | not_compliant |