Filter Your Search
1 - 10 of 32 results
|
SY10ELT22ZI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1 | TTL/CMOS TO PECL TRANSLATOR | 600 ps | 2 | NONE | COMPLEMENTARY | 5.5 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICREL INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SY10ELT22ZCTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 600 ps | 2 | NONE | COMPLEMENTARY | 5.5 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | 0.150 INCH, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
SY10ELT22LZI
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 3.3 V | OPEN-EMITTER | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 600 ps | 2 | NONE | COMPLEMENTARY | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | |||||||||||||
|
SY10ELT22ZC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | OPEN-EMITTER | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 600 ps | 2 | NONE | COMPLEMENTARY | 5.5 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||||
|
SY10ELT22ZITR
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 1 | TTL/CMOS TO PECL TRANSLATOR | 600 ps | 2 | NONE | COMPLEMENTARY | 5.5 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICREL INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
SY10ELT22ZGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 600 ps | 2 | NONE | COMPLEMENTARY | 5.5 V | 4.75 V | YES | R-PDSO-G8 | Not Qualified | e4 | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
SY10ELT22LZITR
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL10K | 600 ps | 2 | NONE | COMPLEMENTARY | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICREL INC | 0.150 INCH, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
SY10ELT22ZC
Microchip Technology Inc
|
Check for Price | No | Transferred | 5 V | OPEN-EMITTER | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 600 ps | 2 | NONE | COMPLEMENTARY | 5.5 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICREL INC | 0.150 INCH, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SY10ELT22LZG-TR
Micrel Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 600 ps | 2 | NONE | COMPLEMENTARY | 3.8 V | 3 V | YES | R-PDSO-G8 | Not Qualified | e4 | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SY10ELT22ZG-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 600 ps | 2 | NONE | COMPLEMENTARY | 5.5 V | 4.75 V | YES | R-PDSO-G8 | Not Qualified | e4 | 1 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 |