Filter Your Search
1 - 3 of 3 results
|
SY10EL57ZCTR
Microchip Technology Inc
|
Check for Price | Not Recommended | -5.2 V | 690 ps | 1 | 4 | 1 | YES | SOP | 10EL | MULTIPLEXER | ECL | 4:1 OR 2:1 MULTIPLEXER | COMPLEMENTARY | -5.5 V | -4.75 V | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 9.93 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | |||||||||||
|
SY10EL57ZCTR
Micrel Inc
|
Check for Price | No | Transferred | 560 ps | 580 ps | 1 | 4 | 1 | YES | SOP | OPEN-EMITTER | 10EL | MULTIPLEXER | ECL | COMPLEMENTARY | 24 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MICREL INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
SY10EL57ZCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 710 ps | 580 ps | 1 | 4 | 1 | YES | SOP | OPEN-EMITTER | 10EL | MULTIPLEXER | ECL | 4:1 OR 2:1 MULTIPLEXER | COMPLEMENTARY | 24 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown |