Filter Your Search
1 - 3 of 3 results
|
SY10EL01ZG-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | -5.2 V | 330 ps | 1 | 4 | YES | SOP | 10EL | OR/NOR GATE | ECL | -5.5 V | -4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, LEAD FREE, SOIC-8 | compliant | 8542.39.00.01 | |||||||
|
SY10EL01ZGTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 330 ps | 1 | 4 | YES | SOP | 10EL | OR/NOR GATE | ECL | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOP, | compliant | 8542.39.00.01 | SOIC | 8 | |||||
|
SY10EL01ZGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 330 ps | 1 | 4 | YES | SOP | 10EL | OR/NOR GATE | ECL | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOP, | compliant | 8542.39.00.01 | SOIC | 8 |