Filter Your Search
1 - 3 of 3 results
|
SY10E137JCTR
Micrel Inc
|
Check for Price | No | Obsolete | -5 V | 4.8 ns | 1 | 8 | YES | QCCJ | 1.8 GHz | UP | POSITIVE EDGE | OPEN-EMITTER | 10E | BINARY COUNTER | ECL | COMPLEMENTARY OUTPUTS | 1.8 GHz | NO | ASYNCHRONOUS | 145 mA | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | |||
|
SY10E137JCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 4.95 ns | 1 | 8 | YES | QCCJ | 1.8 GHz | UP | POSITIVE EDGE | OPEN-EMITTER | 10E | BINARY COUNTER | ECL | COMPLEMENTARY OUTPUTS | 2.2 GHz | NO | ASYNCHRONOUS | 145 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||
|
SY10E137JCTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | -5 V | 4.8 ns | 1 | 8 | YES | QCCJ | 1.8 GHz | UP | POSITIVE EDGE | OPEN-EMITTER | 10E | BINARY COUNTER | ECL | COMPLEMENTARY OUTPUTS | 1.8 GHz | NO | ASYNCHRONOUS | 145 mA | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 |