Filter Your Search
1 - 3 of 3 results
|
SY10422-3FCF
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 1.024 kbit | 4 | 256X4 | 3 ns | STANDARD SRAM | TEMP SPECIFIED AS TC | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 250 µA | ECL | COMMERCIAL EXTENDED | S-GQFP-F24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | QFF | QFL24,.4SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | ||||
|
SY10422-3DCF
Synergy Semiconductor Corp
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 3 ns | STANDARD SRAM | SEPARATE | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 270 µA | ECL10K | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | EAR99 | 8542.32.00.41 | ||||||
|
SY10422-3MCF
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 1.024 kbit | 4 | 256X4 | 3 ns | STANDARD SRAM | TEMP SPECIFIED AS TC | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 250 µA | ECL | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown |