Filter Your Search
1 - 6 of 6 results
|
SY100S834LZC
Microchip Technology Inc
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | SOP | OPEN-EMITTER | 100S | LOW SKEW CLOCK DRIVER | ECL | DIFFERENTIAL | 3 | 54 mA | 50 ps | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICREL INC | SOIC | 0.150 INCH, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SY100S834LZCTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 1.2 ns | 1 | YES | SOP | 100S | LOW SKEW CLOCK DRIVER | ECL | IT ALSO OPERATES WITH -3V TO 3.8V SUPPLY | DIFFERENTIAL | 3 | 54 mA | 50 ps | 3.63 V | 2.97 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 9.93 mm | MICREL INC | SOIC | 0.150 INCH, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||
|
SY100S834LZCTR
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 1.2 ns | 1 | YES | SOP | 100S | LOW SKEW CLOCK DRIVER | ECL | IT ALSO OPERATES WITH -3V TO 3.8V SUPPLY | DIFFERENTIAL | 3 | 54 mA | 50 ps | 3.63 V | 2.97 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 9.93 mm | MICREL INC | SOIC | 0.150 INCH, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||
|
SY100S834LZC
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | SOP | OPEN-EMITTER | 100S | LOW SKEW CLOCK DRIVER | ECL | DIFFERENTIAL | 3 | 54 mA | 50 ps | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICREL INC | SOIC | 0.150 INCH, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SY100S834LZC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | SOP | OPEN-EMITTER | 100S | LOW SKEW CLOCK DRIVER | ECL | DIFFERENTIAL | 3 | 54 mA | 50 ps | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||||||
|
SY100S834LZCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 3.3 V | 1 | YES | SOP | OPEN-EMITTER | 100S | LOW SKEW CLOCK DRIVER | ECL | DIFFERENTIAL | 3 | 54 mA | 50 ps | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown |