Parametric results for: SY100S370 under Decoder/Drivers

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
Manufacturer Part Number: sy100s370
Select parts from the table below to compare.
Compare
Compare
SY100S370FC-TR
Microchip Technology Inc
Check for Price Active -4.5 V 1.6 ns 1.6 ns 2 YES QFF 100K 2-LINE TO 4-LINE DECODER ECL USABLE AS 1-OF-8 DECODER STANDARD CONFIGURABLE 92 mA -5.5 V -4.2 V OTHER S-GQFP-F24 85 °C 24 CERAMIC, GLASS-SEALED QFL24,.4SQ SQUARE FLATPACK TR FLAT 1.27 mm QUAD 2.29 mm 9.78 mm 9.78 mm MICROCHIP TECHNOLOGY INC CERPACK-24 compliant EAR99 8542.39.00.01
SY100S370JZTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 1.5 ns 1 YES QCCJ 100S OTHER DECODER/DRIVER ECL USABLE AS 1-OF-8 DECODER STANDARD TRUE COMMERCIAL EXTENDED S-PQCC-J28 Not Qualified e3 2 85 °C 260 40 28 PLASTIC/EPOXY SQUARE CHIP CARRIER TR MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.48 mm 11.48 mm MICREL INC QCCJ, compliant EAR99 8542.39.00.01 QLCC 28
SY100S370JC
Micrel Inc
Check for Price No Transferred 1.5 ns 1.5 ns 2 YES QCCJ OPEN-EMITTER 100S OTHER DECODER/DRIVER ECL USABLE AS 1-OF-8 DECODER; FUNCTION 2 OUTPUT INVERTED TRUE 92 mA OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MICREL INC PLASTIC, LCC-28 not_compliant EAR99 8542.39.00.01
SY100S370JC
Microchip Technology Inc
Check for Price Transferred 1.5 ns 1.5 ns 2 YES QCCJ OPEN-EMITTER 100S OTHER DECODER/DRIVER ECL USABLE AS 1-OF-8 DECODER; FUNCTION 2 OUTPUT INVERTED TRUE 92 mA OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
SY100S370DC
Micrel Inc
Check for Price No Obsolete -4.5 V 1.7 ns 1.7 ns 2 NO DIP OPEN-EMITTER 100S 2-LINE TO 4-LINE DECODER ECL STANDARD CONFIGURABLE 92 mA -5.5 V -4.2 V OTHER R-GDIP-T24 Not Qualified e0 85 °C 24 CERAMIC, GLASS-SEALED DIP24,.4 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.84 mm 10.16 mm 30.605 mm MICREL INC 0.400 INCH, CERDIP-24 compliant EAR99 8542.39.00.01 DIP 24
SY100S370FC
Microchip Technology Inc
Check for Price No Obsolete -4.5 V 1.6 ns 1.6 ns 2 YES QFF 100K 2-LINE TO 4-LINE DECODER ECL USABLE AS 1-OF-8 DECODER STANDARD CONFIGURABLE 92 mA -5.5 V -4.2 V OTHER S-GQFP-F24 Not Qualified e0 85 °C 240 30 24 CERAMIC, GLASS-SEALED QFL24,.4SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD 2.29 mm 9.78 mm 9.78 mm MICREL INC QFF, QFL24,.4SQ compliant EAR99 8542.39.00.01 QFP 24
SY100S370JCTR
Micrel Inc
Check for Price No Obsolete -4.5 V 1.5 ns 1.5 ns 2 YES QCCJ OPEN-EMITTER 100K 2-LINE TO 4-LINE DECODER ECL USABLE AS 1-OF-8 DECODER STANDARD CONFIGURABLE 92 mA -5.5 V -4.2 V COMMERCIAL EXTENDED S-PQCC-J28 Not Qualified e0 1 85 °C 240 30 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TR Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 11.48 mm 11.48 mm MICREL INC PLASTIC, LCC-28 not_compliant EAR99 8542.39.00.01
SY100S370FCTR
Microchip Technology Inc
Check for Price No Active 1.6 ns 2 YES QFF OTHER DECODER/DRIVER ECL100K -4.5 V 92 mA OTHER S-XQFP-F24 Not Qualified e0 85 °C 24 CERAMIC QFL24,.4SQ SQUARE FLATPACK TAPE AND REEL Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD MICREL INC QFF, QFL24,.4SQ compliant
SY100S370JC#N/A
Microchip Technology Inc
Check for Price Active OTHER DECODER/DRIVER MICROCHIP TECHNOLOGY INC , compliant EAR99 8542.39.00.01
SY100S370DC
Synergy Semiconductor Corp
Check for Price No Transferred 1.7 ns 1.7 ns 2 NO DIP OPEN-EMITTER 100S OTHER DECODER/DRIVER ECL USABLE AS 1-OF-8 DECODER; FUNCTION 2 OUTPUT INVERTED TRUE 92 mA OTHER R-GDIP-T24 Not Qualified e0 85 °C 24 CERAMIC, GLASS-SEALED DIP24,.4 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SYNERGY SEMICONDUCTOR CORP unknown