Parametric results for: SY100S341JCTR under Shift Registers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sy100s341jctr
Select parts from the table below to compare.
Compare
Compare
SY100S341JCTR
Synergy Semiconductor Corp
Check for Price No Transferred 1 ns 1 8 YES QCCJ 600 MHz BIDIRECTIONAL POSITIVE EDGE OPEN-EMITTER 100S PARALLEL IN PARALLEL OUT ECL HOLD MODE 600 MHz TRUE 150 mA OTHER S-PQCC-J28 Not Qualified e0 85 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD SYNERGY SEMICONDUCTOR CORP unknown
SY100S341JCTR
Microchip Technology Inc
Check for Price No Active -5.2 V 1.2 ns 1 8 YES QCCJ BIDIRECTIONAL POSITIVE EDGE 100S PARALLEL IN PARALLEL OUT ECL SEATED HT-CALCULATED; ALSO OPERATES FROM -4.2V TO -5.5V 600 MHz TRUE -71 mA -5.5 V -4.2 V OTHER S-PQCC-J28 e4 85 °C 28 PLASTIC/EPOXY LDCC28,.45SQ SQUARE CHIP CARRIER TR Nickel/Palladium/Gold (Ni/Pd/Au) J BEND 1.27 mm QUAD 4.57 mm 11.48 mm 11.48 mm MICROCHIP TECHNOLOGY INC compliant LCC-28 8542.39.00.01 2018-02-20
SY100S341JCTR
Micrel Inc
Check for Price No Transferred 1.2 ns 1 8 YES QCCJ 600 MHz BIDIRECTIONAL POSITIVE EDGE OPEN-EMITTER 100S PARALLEL IN PARALLEL OUT ECL 600 MHz TRUE COMMERCIAL EXTENDED S-PQCC-J28 Not Qualified e0 1 85 °C 240 30 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TR Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 11.48 mm 11.48 mm MICREL INC not_compliant QCCJ, LDCC28,.5SQ 8542.39.00.01