Filter Your Search
1 - 10 of 14 results
|
SY100S321JZ
Microchip Technology Inc
|
Check for Price | Yes | Active | -5.2 V | 700 ps | 9 | 1 | YES | QCCJ | 100S | INVERTER | ECL | -5.5 V | -4.2 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, LCC-28 | compliant | 8542.39.00.01 | ||||||||||||||
|
SY100S321FC
Micrel Inc
|
Check for Price | No | Obsolete | 800 ps | 800 ps | 9 | 1 | YES | QFF | NO | 100S | INVERTER | ECL | 55 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 240 | 30 | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 2.29 mm | 9.78 mm | 9.78 mm | MICREL INC | CERPACK-24 | compliant | |||||||||||||
|
SY100S321JCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 700 ps | 700 ps | 9 | 1 | YES | QCCJ | NO | OPEN-EMITTER | 100S | INVERTER | ECL | 55 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||||||
|
SY100S321JC
Micrel Inc
|
Check for Price | No | Transferred | 700 ps | 700 ps | 9 | 1 | YES | QCCJ | NO | OPEN-EMITTER | 100S | INVERTER | ECL | 55 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MICREL INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
SY100S321JZTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 700 ps | 700 ps | 9 | 1 | YES | QCCJ | NO | 100S | INVERTER | ECL | 55 mA | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | QLCC | 28 | |||||||
|
SY100S321JC
Microchip Technology Inc
|
Check for Price | No | Transferred | 700 ps | 700 ps | 9 | 1 | YES | QCCJ | NO | OPEN-EMITTER | 100S | INVERTER | ECL | 55 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MICREL INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
SY100S321FCTR
Microchip Technology Inc
|
Check for Price | No | Active | 800 ps | YES | QFF | NO | INVERTER | ECL100K | -4.5 V | 55 mA | S-XQFP-F24 | Not Qualified | e0 | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | TAPE AND REEL | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MICREL INC | QFF, QFL24,.4SQ | compliant | ||||||||||||||||||||||
|
SY100S321FC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 800 ps | 800 ps | 9 | 1 | YES | QFF | NO | OPEN-EMITTER | 100S | INVERTER | ECL | 55 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||||||||
|
SY100S321JC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 700 ps | 700 ps | 9 | 1 | YES | QCCJ | NO | OPEN-EMITTER | 100S | INVERTER | ECL | 55 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | ||||||||||||||||||
|
SY100S321FCTR
Micrel Inc
|
Check for Price | No | Active | 800 ps | YES | QFF | NO | INVERTER | ECL100K | -4.5 V | 55 mA | S-XQFP-F24 | Not Qualified | e0 | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | TAPE AND REEL | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MICREL INC | QFF, QFL24,.4SQ | compliant |