Filter Your Search
1 - 2 of 2 results
|
SY100HA643JYTR
Microchip Technology Inc
|
Check for Price | Yes | No | Obsolete | 5 V | 3.1 ns | 3.1 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 160 MHz | DIFFERENTIAL LATCHED | 8 | 58 mA | 400 ps | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LCC28,.45SQ | SQUARE | CHIP CARRIER | TR | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | QLCC | PLCC-28 | 28 | compliant | 8542.39.00.01 | |||||||||
|
SY100HA643JYTR
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 3.1 ns | 3.1 ns | 1 | YES | QCCJ | 100H | LOW SKEW CLOCK DRIVER | ECL | 160 MHz | DIFFERENTIAL LATCHED | 48 mA | 8 | 400 ps | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | compliant |