Parametric results for: SY100EP57VK4ITR under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sy100ep57vk4itr
Select parts from the table below to compare.
Compare
Compare
SY100EP57VK4ITR
Microchip Technology Inc
Check for Price No Obsolete 3.3 V 475 ps 520 ps 1 4 1 YES TSSOP 100E MULTIPLEXER ECL ECL MODE: VCC = 0V WITH VEE = -3 TO -5.5V COMPLEMENTARY 50 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 240 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm MICREL INC TSSOP TSSOP, TSSOP20,.25 20 compliant 8542.39.00.01
SY100EP57VK4ITR
Micrel Inc
Check for Price No Obsolete 3.3 V 475 ps 520 ps 1 4 1 YES TSSOP 100E MULTIPLEXER ECL ECL MODE: VCC = 0V WITH VEE = -3 TO -5.5V COMPLEMENTARY 50 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 240 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm MICREL INC TSSOP TSSOP, TSSOP20,.25 20 compliant 8542.39.00.01