Filter Your Search
1 - 2 of 2 results
|
SY100EP32VZITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 430 ps | 1 | YES | SOP | 4 GHz | 100E | MONOSTABLE MULTIVIBRATOR | ECL | OPERATES AT VCC = 5V NOM WITH VEE = 0V IN PECL MODE | 4 GHz | 1 | COMPLEMENTARY | 42 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | ||
|
SY100EP32VZITR
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 430 ps | 1 | YES | SOP | 4 GHz | 100E | MONOSTABLE MULTIVIBRATOR | ECL | OPERATES AT VCC = 5V NOM WITH VEE = 0V IN PECL MODE | 4 GHz | 1 | COMPLEMENTARY | 42 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 |