Filter Your Search
1 - 3 of 3 results
|
SY100EP16UMG-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 2.5 V | DIFFERENTIAL | 1 | 1 | 330 ps | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 330 ps | 3.6 V | 2.375 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 900 µm | 2 mm | MICREL INC | 2 X 2 MM, LEAD FREE, MLF-8 | compliant | ||||||||
|
SY100EP16UMG-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | DIFFERENTIAL | 1 | 1 | 330 ps | LINE TRANSCEIVER | ALSO OPERATES WITH NEG SUPPLY FROM -2.375V TO -3.6V IN NECL MODE | YES | GENERAL PURPOSE | 1 | 330 ps | 3.6 V | 2.375 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 900 µm | 2 mm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
SY100EP16UMGTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | DIFFERENTIAL | 1 | 1 | 330 ps | LINE TRANSCEIVER | ALSO OPERATES WITH NEG SUPPLY FROM -2.375V TO -3.6V IN NECL MODE | YES | GENERAL PURPOSE | 1 | 330 ps | 3.6 V | 2.375 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 900 µm | 2 mm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | DFN | 8 | MLF |