Filter Your Search
1 - 3 of 3 results
|
SY100EP16UKG
Micrel Inc
|
Check for Price | Yes | Transferred | 2.5 V | DIFFERENTIAL | 1 | 1 | 330 ps | LINE TRANSCEIVER | ECL100K | YES | GENERAL PURPOSE | 1 | 330 ps | 30 mA | 3.6 V | 2.375 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | LEAD FREE, MSOP-8 | compliant | ||||||||||
|
SY100EP16UKG
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | DIFFERENTIAL | 1 | 1 | 330 ps | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 330 ps | 3.6 V | 2.375 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
SY100EP16UKGTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | DIFFERENTIAL | 1 | 1 | 330 ps | LINE TRANSCEIVER | ALSO OPERATES WITH NEG SUPPLY FROM -2.375V TO -3.6V IN NECL MODE | YES | GENERAL PURPOSE | 1 | 330 ps | 3.6 V | 2.375 V | YES | AUTOMOTIVE | S-PDSO-G8 | e4 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | 2016-11-14 |