Filter Your Search
1 - 10 of 14 results
|
SY100ELT24ZC
Synergy Semiconductor Corp
|
Check for Price | Obsolete | 5 V | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | ECL | 900 ps | 1 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SYNERGY SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | |||||||||||||||||||||
|
SY100ELT24ZITR
Micrel Inc
|
Check for Price | No | Transferred | 5 V | 1 | TTL TO ECL TRANSLATOR | ECL | 900 ps | 1 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICREL INC | SOP, SOP8,.25 | not_compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | |||||||
|
SY100ELT24ZG-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 1 | TTL TO ECL TRANSLATOR | ECL | 900 ps | 1 | NONE | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SY100ELT24ZC
Microchip Technology Inc
|
Check for Price | Active | 5 V | STANDARD | 1 | TTL TO ECL TRANSLATOR | ECL | 900 ps | 1 | NONE | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
SY100ELT24ZG
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 1 | TTL TO ECL TRANSLATOR | ECL | 900 ps | 1 | NONE | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SY100ELT24ZITR
Microchip Technology Inc
|
Check for Price | Active | 5 V | STANDARD | 1 | TTL TO ECL TRANSLATOR | 900 ps | 1 | NONE | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | |||||||||||||
|
SY100ELT24ZCTR
Microchip Technology Inc
|
Check for Price | Active | 5 V | STANDARD | 1 | TTL TO ECL TRANSLATOR | 900 ps | 1 | NONE | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
SY100ELT24ZC
Micrel Inc
|
Check for Price | No | Transferred | 5 V | 1 | TTL TO ECL TRANSLATOR | ECL | 900 ps | 1 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOP, SOP8,.25 | not_compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | |||||||
|
SY100ELT24ZGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 1 | TTL TO ECL TRANSLATOR | ECL | 900 ps | 1 | NONE | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||||
|
SY100ELT24ZG
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 1 | TTL TO ECL TRANSLATOR | ECL | 900 ps | 1 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICREL INC | 0.150 INCH, LEAD FREE, SOIC-8 | compliant |