Filter Your Search
1 - 8 of 8 results
|
SY100ELT23ZCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL | TOTEM-POLE | 1 | PECL TO TTL TRANSLATOR | BIPOLAR | 3.5 ns | 2 | NONE | TRUE | YES | OTHER | R-PDSO-G8 | Not Qualified | e0 | 85 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | ||||||||||||||||
|
SY100ELT23ZCTR
Microchip Technology Inc
|
Check for Price | Not Recommended | 5 V | 1 | PECL TO TTL TRANSLATOR | 3.5 ns | 2 | NONE | TRUE | 5.5 V | 4.5 V | YES | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SY100ELT23ZC
Microchip Technology Inc
|
Check for Price | Not Recommended | 5 V | 1 | PECL TO TTL TRANSLATOR | 3.5 ns | 2 | NONE | TRUE | 5.25 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||||
|
SY100ELT23ZCL
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | BIPOLAR | 3 ns | 2 | NONE | TRUE | 3.6 V | 3 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICREL INC | SOP, | compliant | ||||||||||||
|
SY100ELT23ZCL
Synergy Semiconductor Corp
|
Check for Price | Transferred | 3.3 V | DIFFERENTIAL | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | BIPOLAR | 3 ns | 2 | NONE | TRUE | 30 mA | 3.6 V | 3 V | YES | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SYNERGY SEMICONDUCTOR CORP | SOP, | unknown | ||||||||||||||||||
|
SY100ELT23ZC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL | TOTEM-POLE | 1 | PECL TO TTL TRANSLATOR | BIPOLAR | 3.5 ns | 2 | NONE | TRUE | YES | OTHER | R-PDSO-G8 | Not Qualified | e0 | 85 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||||||
|
SY100ELT23ZC
Micrel Inc
|
Check for Price | No | Transferred | 5 V | 1 | PECL TO TTL TRANSLATOR | ECL | 3.5 ns | 2 | NONE | TRUE | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | 0.150 INCH, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||
|
SY100ELT23ZCTR
Micrel Inc
|
Check for Price | No | Transferred | 5 V | 1 | PECL TO TTL TRANSLATOR | ECL | 3.5 ns | 2 | NONE | TRUE | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 |