Parametric results for: SY100ELT23LZGTR under Level Translators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sy100elt23lzgtr
Select parts from the table below to compare.
Compare
Compare
SY100ELT23LZG-TR
Microchip Technology Inc
$3.1750 Yes Active 3.3 V DIFFERENTIAL 1 LVPECL TO LVTTL TRANSLATOR 2.5 ns 2 NONE TRUE 30 mA 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
SY100ELT23LZGTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 3.3 V 1 PECL TO TTL TRANSLATOR ECL 2.5 ns 2 NONE TRUE 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 SOIC 8
SY100ELT23LZG-TR
Micrel Inc
Check for Price Yes Transferred 3.3 V 1 PECL TO TTL TRANSLATOR ECL 2.5 ns 2 NONE TRUE 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC 0.300 INCH, LEAD FREE, SOIC-8 compliant
SY100ELT23LZGTR
Micrel Inc
Check for Price Yes Yes Transferred 3.3 V 1 PECL TO TTL TRANSLATOR ECL 2.5 ns 2 NONE TRUE 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 SOIC 8