Filter Your Search
1 - 3 of 3 results
|
SY100EL90VZG-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 1 | ECL TO PECL TRANSLATOR | ECL | REQUIRES +5V & -5V SUPPLY FOR ECL-TO-PECL TRANSLATION | 660 ps | 3 | NONE | COMPLEMENTARY | 26 mA | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.83 mm | 2.65 mm | 7.52 mm | MICROCHIP TECHNOLOGY INC | SOIC-20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
SY100EL90VZGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 | ECL TO PECL TRANSLATOR | ECL | REQUIRES +5V & -5V SUPPLY FOR ECL-TO-PECL TRANSLATION | 660 ps | 3 | COMPLEMENTARY | 26 mA | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.83 mm | 2.65 mm | 7.52 mm | MICREL INC | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | |||
|
SY100EL90VZGTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 | ECL TO PECL TRANSLATOR | ECL | REQUIRES +5V & -5V SUPPLY FOR ECL-TO-PECL TRANSLATION | 660 ps | 3 | COMPLEMENTARY | 26 mA | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.83 mm | 2.65 mm | 7.52 mm | MICREL INC | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 |