Filter Your Search
1 - 3 of 3 results
|
SY100E445JCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 2.1 ns | 1 | 4 | YES | QCCJ | RIGHT | POSITIVE EDGE | OPEN-EMITTER | 100E | SERIAL IN PARALLEL OUT | ECL | ON-CHIP CLOCK DIVIDE BY 4 & 8; DIFFERENT... more | 2 GHz | TRUE | 212 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||||
|
SY100E445JCTR
Micrel Inc
|
Check for Price | No | Obsolete | -5.2 V | 2.1 ns | 1 | 4 | YES | QCCJ | RIGHT | POSITIVE EDGE | OPEN-EMITTER | 100E | SERIAL IN PARALLEL OUT | ECL | COMPLEMENTARY SERIAL OUTPUT AVAILABLE | 2.5 GHz | TRUE | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | not_compliant | PLASTIC, LCC-28 | 8542.39.00.01 | |||
|
SY100E445JCTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | -5.2 V | 2.1 ns | 1 | 4 | YES | QCCJ | RIGHT | POSITIVE EDGE | OPEN-EMITTER | 100E | SERIAL IN PARALLEL OUT | ECL | COMPLEMENTARY SERIAL OUTPUT AVAILABLE | 2.5 GHz | TRUE | -5.5 V | -4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | not_compliant | PLASTIC, LCC-28 | 8542.39.00.01 |