Filter Your Search
1 - 10 of 41 results
|
SY100474-5JCSTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 ns | STANDARD SRAM | VCC=VCCA=0 | SEPARATE | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 220 µA | ECL | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | compliant | EAR99 | 8542.32.00.41 | ||||||
|
SY100474-5JCSTR
Micrel Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 ns | STANDARD SRAM | VCC=VCCA=0 | SEPARATE | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 220 µA | ECL | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | compliant | EAR99 | 8542.32.00.41 | ||||||
|
SY100474-5JCSTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 4.096 kbit | 4 | 1KX4 | 5 ns | STANDARD SRAM | TEMP SPECIFIED AS TC | SEPARATE | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 220 µA | ECL | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||
|
SY100474-3MCF
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 4.096 kbit | 4 | 1KX4 | 3 ns | STANDARD SRAM | TEMP SPECIFIED AS TC | SEPARATE | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 300 µA | ECL | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||
|
SY100474-7DCS
Microchip Technology Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 7 ns | STANDARD SRAM | SEPARATE | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 220 µA | ECL | OTHER | R-GDIP-T24 | Not Qualified | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 30.605 mm | 10.16 mm | MICREL INC | DIP, DIP24,.4 | compliant | EAR99 | 8542.32.00.41 | DIP | 24 | ||||||||||
|
SY100474-5DCF
Synergy Semiconductor Corp
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 220 µA | OTHER | R-XDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERGY SEMICONDUCTOR CORP | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
SY100474-3FCF
Micrel Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 3 ns | STANDARD SRAM | VCC=VCCA=0 | SEPARATE | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 300 µA | ECL | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 240 | 30 | 24 | CERAMIC, GLASS-SEALED | QFF | QFL24,.4SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.29 mm | 9.78 mm | 9.78 mm | MICREL INC | QFF, QFL24,.4SQ | compliant | EAR99 | 8542.32.00.41 | QFP | 24 | |||||
|
SY100474-2.5MCF
Microchip Technology Inc
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 2.5 ns | STANDARD SRAM | TEMP SPECIFIED AS TC | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | ECL | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | MICREL INC | QCCJ, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
SY100474-4MCF
Microchip Technology Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 4 ns | STANDARD SRAM | VCC=VCCA=0 | SEPARATE | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 300 µA | ECL | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.5 mm | 11.3 mm | 11.3 mm | MICREL INC | QCCJ, LDCC28,.5SQ | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
SY100474-6JCS
Synergy Semiconductor Corp
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 6 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 220 µA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | EAR99 | 8542.32.00.41 |