Filter Your Search
1 - 2 of 2 results
|
SXT32422AA38-16.000M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 16 MHz | 50 ppm | 0.005 % | 2 PPM/FIRST YEAR | 70 Ω | 22 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | SUNTSU ELECTRONICS INC | SMD, 4 PIN | compliant | ||
|
SXT32422AA38-16.000MT
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 16 MHz | 50 ppm | 0.005 % | 2 PPM/FIRST YEAR | 70 Ω | 22 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | SUNTSU ELECTRONICS INC | SMD, 4 PIN | compliant |