Filter Your Search
1 - 9 of 9 results
|
SXA-289-TR2
RF Micro Devices Inc
|
Check for Price | No | Transferred | 50 Ω | 20 dBm | 2 | 15.5 dB | 2 GHz | WIDE BAND MEDIUM POWER | HIGH RELIABILITY | 2 GHz | 50 MHz | e0 | 85 °C | -45 °C | TIN LEAD | RF MICRO DEVICES INC | unknown | |||||||||||||||
|
SXA289T2
RF Micro Devices Inc
|
Check for Price | No | Obsolete | SIRENZA MICRODEVICES INC | unknown | , | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SXA-289
Sirenza Microdevices
|
Check for Price | No | Obsolete | 50 Ω | 20 dBm | 1.7 | 13 dB | YES | 2 GHz | WIDE BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 2 GHz | 5 MHz | 5 V | 120 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | unknown | PLASTIC PACKAGE-4 | ||||
|
SXA-289-TR1
Qorvo
|
Check for Price | Obsolete | 50 Ω | 20 dBm | 2 | 15.5 dB | 2 GHz | WIDE BAND MEDIUM POWER | HIGH RELIABILITY | 2 GHz | 50 MHz | e0 | 85 °C | -45 °C | TIN LEAD | QORVO INC | unknown | ||||||||||||||||
|
SXA-289
RF Micro Devices Inc
|
Check for Price | No | No | Transferred | YES | GAAS | 1 | 5 V | 120 mA | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | RF MICRO DEVICES INC | compliant | ||||||||||||||||||
|
SXA-289-TR2
Qorvo
|
Check for Price | Obsolete | 50 Ω | 20 dBm | 2 | 15.5 dB | 2 GHz | WIDE BAND MEDIUM POWER | HIGH RELIABILITY | 2 GHz | 50 MHz | e0 | 85 °C | -45 °C | TIN LEAD | QORVO INC | unknown | ||||||||||||||||
|
SXA289T1
RF Micro Devices Inc
|
Check for Price | No | Obsolete | SIRENZA MICRODEVICES INC | unknown | , | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SXA-289-TR1
RF Micro Devices Inc
|
Check for Price | No | No | Transferred | 50 Ω | 20 dBm | 2 | 15.5 dB | 2 GHz | WIDE BAND MEDIUM POWER | HIGH RELIABILITY | 2 GHz | 50 MHz | e0 | 85 °C | -45 °C | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | unknown | ||||||||||||||
|
SXA-289
Qorvo
|
Check for Price | No | Obsolete | YES | GAAS | 1 | 5 V | 120 mA | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | QORVO INC | compliant |