Filter Your Search
1 - 10 of 7,728 results
|
SX6M180A1F5611
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 180 µF | 6.3 V | 340 mA | 20 % | 220 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.34 µA | 0.19 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 6 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX6M150B5F8611
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 6.3 V | 210 mA | 20 % | 580 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.45 µA | 0.19 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 6 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX6M15K0B7S11840
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 mF | 6.3 V | 2.95 A | 20 % | 37 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 945 µA | 0.19 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 18 mm | 40 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX6M1200A3FQ1015
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 6.3 V | 1.21 A | 20 % | 60 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.6 µA | 0.19 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 10 mm | 15 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX6M1000B5SV1012
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 6.3 V | 865 mA | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 µA | 0.19 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 10 mm | 12 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX6M1500APS51012
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 6.3 V | 865 mA | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 94.5 µA | 0.19 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 10 mm | 12 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX6M1500BZFL1012
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 6.3 V | 865 mA | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 94.5 µA | 0.19 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 10 mm | 12 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX6M1000B2F51019
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 6.3 V | 950 mA | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 µA | 0.19 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 10 mm | 19.5 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX6M10K0B3SQ1640
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 mF | 6.3 V | 2.75 A | 20 % | 39 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.19 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 16 mm | 40 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX6M18K0B3F-1840
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 18 mF | 6.3 V | 3.781 A | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.134 mA | 0.19 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 18 mm | 40 mm | YAGEO CORP | , | compliant | EAR99 |